Diode 80 V 20A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 20A Surface Mount TO-277B
Littelfuse DST Series Schottky Diode Rectifiers

DST2080S

DigiKey Part Number
F7428TR-ND - Tape & Reel (TR)
F7428CT-ND - Cut Tape (CT)
F7428DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DST2080S
Description
DIODE SCHOTTKY 80V 20A TO277B
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 80 V 20A Surface Mount TO-277B
Datasheet
 Datasheet
EDA/CAD Models
DST2080S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 951
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,81000kr 20,81
10kr 13,25700kr 132,57
100kr 8,97350kr 897,35
500kr 7,13702kr 3 568,51
1 000kr 6,75246kr 6 752,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 6,08037kr 30 401,85
Manufacturers Standard Package
Unit Price without VAT:kr 20,81000
Unit Price with VAT:kr 26,01250