Polymeric PTC Resettable Fuse 48V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 48V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

NANOSMDC016F-2

DigiKey Part Number
NANOSMDC016F-2TR-ND - Tape & Reel (TR)
NANOSMDC016F-2CT-ND - Cut Tape (CT)
NANOSMDC016F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOSMDC016F-2
Description
PTC RESET FUSE 48V 160MA 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 48V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
NANOSMDC016F-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
48V
Current - Hold (Ih) (Max)
160 mA
Current - Trip (It)
450 mA
Current - Max
10 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
1.1 Ohms
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 718
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
5kr 4,42200kr 22,11
10kr 4,08100kr 40,81
50kr 3,38720kr 169,36
100kr 3,12590kr 312,59
250kr 2,81024kr 702,56
500kr 2,59216kr 1 296,08
1 000kr 2,39033kr 2 390,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,89036kr 5 671,08
6 000kr 1,74112kr 10 446,72
9 000kr 1,73128kr 15 581,52
Manufacturers Standard Package
Unit Price without VAT:kr 5,33000
Unit Price with VAT:kr 6,66250