NTC Thermistor 3k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3k Bead, Epoxy
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

PS302J2

DigiKey Part Number
5666-PS302J2-ND
Manufacturer
Manufacturer Product Number
PS302J2
Description
THERMISTOR NTC 3KOHM 3892K BEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k Bead, Epoxy
Datasheet
 Datasheet
EDA/CAD Models
PS302J2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
3k
Resistance Tolerance
±0.1°C
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-80°C ~ 150°C
Power - Max
30 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 619
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 24,22000kr 24,22
5kr 21,51000kr 107,55
10kr 20,51400kr 205,14
25kr 19,33800kr 483,45
50kr 18,53200kr 926,60
250kr 16,91384kr 4 228,46
500kr 16,31156kr 8 155,78
1 000kr 15,75936kr 15 759,36
5 000kr 14,64728kr 73 236,40
Manufacturers Standard Package
Unit Price without VAT:kr 24,22000
Unit Price with VAT:kr 30,27500