11.5V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1533-01FTG

DigiKey Part Number
18-SC1533-01FTGTR-ND - Tape & Reel (TR)
18-SC1533-01FTGCT-ND - Cut Tape (CT)
18-SC1533-01FTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC1533-01FTG
Description
TVS DIODE 3.3VWM 11.5VC SOD323
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11.5V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
11.5V (Typ)
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,32000kr 4,32
10kr 3,31700kr 33,17
100kr 1,40710kr 140,71
500kr 1,33678kr 668,39
1 000kr 1,25638kr 1 256,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,14581kr 3 437,43
6 000kr 1,03525kr 6 211,50
9 000kr 1,01455kr 9 130,95
15 000kr 0,90459kr 13 568,85
Manufacturers Standard Package
Unit Price without VAT:kr 4,32000
Unit Price with VAT:kr 5,40000