
SLD5S30A | |
|---|---|
DigiKey Part Number | 18-SLD5S30ATR-ND - Tape & Reel (TR) 18-SLD5S30ACT-ND - Cut Tape (CT) 18-SLD5S30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD5S30A |
Description | TVS DIODE 30VWM 48.4VC SMTO-263 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 74A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 74A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 36,49000 | kr 36,49 |
| 10 | kr 23,86100 | kr 238,61 |
| 100 | kr 16,67260 | kr 1 667,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 12,24392 | kr 6 121,96 |
| 1 000 | kr 11,93556 | kr 11 935,56 |
| Unit Price without VAT: | kr 36,49000 |
|---|---|
| Unit Price with VAT: | kr 45,61250 |

