45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28A

DigiKey Part Number
SMBJ28ALFTR-ND - Tape & Reel (TR)
SMBJ28ALFCT-ND - Cut Tape (CT)
SMBJ28ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28A
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103 661
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,61000kr 2,61
10kr 2,06000kr 20,60
100kr 1,04530kr 104,53
500kr 1,04028kr 520,14
1 000kr 1,03525kr 1 035,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,80408kr 2 412,24
6 000kr 0,75383kr 4 522,98
9 000kr 0,73875kr 6 648,75
15 000kr 0,66177kr 9 926,55
21 000kr 0,65959kr 13 851,39
Manufacturers Standard Package
Unit Price without VAT:kr 2,61000
Unit Price with VAT:kr 3,26250