Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD030F-2

DigiKey Part Number
SMD030F-2TR-ND - Tape & Reel (TR)
SMD030F-2CT-ND - Cut Tape (CT)
SMD030F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD030F-2
Description
PTC RESET FUSE 60V 300MA 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SMD030F-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
300 mA
Current - Trip (It)
600 mA
Current - Max
10 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
1.2 Ohms
Resistance - Post Trip (R1) (Max)
4.8 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.125" (3.18mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74 021
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,53000kr 5,53
5kr 4,58400kr 22,92
10kr 4,22100kr 42,21
50kr 3,50580kr 175,29
100kr 3,23540kr 323,54
250kr 2,90836kr 727,09
500kr 2,68262kr 1 341,31
1 000kr 2,47375kr 2 473,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,05222kr 4 104,44
4 000kr 1,89075kr 7 563,00
6 000kr 1,80179kr 10 810,74
10 000kr 1,79787kr 17 978,70
Manufacturers Standard Package
Unit Price without VAT:kr 5,53000
Unit Price with VAT:kr 6,91250