8.5V Clamp Ipp Tvs Diode Surface Mount SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5V Clamp Ipp Tvs Diode Surface Mount SOT-143-4
Building Automation – Protect/Sense/Control

SP0503BAHTG

DigiKey Part Number
F2715TR-ND - Tape & Reel (TR)
F2715CT-ND - Cut Tape (CT)
F2715DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP0503BAHTG
Description
TVS DIODE 5.5VWM 8.5VC SOT1434
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.5V Clamp Ipp Tvs Diode Surface Mount SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
SP0503BAHTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77 446
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,03000kr 6,03
10kr 5,02600kr 50,26
100kr 4,26160kr 426,16
500kr 3,74902kr 1 874,51
1 000kr 3,44749kr 3 447,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,15199kr 9 455,97
6 000kr 2,81051kr 16 863,06
Manufacturers Standard Package
Unit Price without VAT:kr 6,03000
Unit Price with VAT:kr 7,53750