19.6V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.6V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

SP4021-01FTG-C

DigiKey Part Number
F6273TR-ND - Tape & Reel (TR)
F6273CT-ND - Cut Tape (CT)
F6273DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4021-01FTG-C
Description
TVS DIODE 5VWM 19.6VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19.6V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.3V
Voltage - Clamping (Max) @ Ipp
19.6V (Typ)
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 387
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,32000kr 3,32
10kr 2,96500kr 29,65
100kr 2,43230kr 243,23
500kr 2,37204kr 1 186,02
1 000kr 2,26148kr 2 261,48
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,06850kr 6 205,50
6 000kr 1,90024kr 11 401,44
9 000kr 1,84687kr 16 621,83
Manufacturers Standard Package
Unit Price without VAT:kr 3,32000
Unit Price with VAT:kr 4,15000