8.2 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V5.5MLA0603NH

DigiKey Part Number
F3363TR-ND - Tape & Reel (TR)
F3363CT-ND - Cut Tape (CT)
F3363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V5.5MLA0603NH
Description
VARISTOR 8.2V 30A 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
7.1 V
Varistor Voltage (Typ)
8.2 V
Varistor Voltage (Max)
9.3 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
1270 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 522
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,82000kr 3,82
10kr 2,65300kr 26,53
25kr 2,35600kr 58,90
100kr 2,03730kr 203,73
250kr 1,88396kr 470,99
500kr 1,79150kr 895,75
1 000kr 1,71561kr 1 715,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,47183kr 3 679,57
5 000kr 1,42831kr 7 141,55
7 500kr 1,40652kr 10 548,90
12 500kr 1,39583kr 17 447,88
Manufacturers Standard Package
Unit Price without VAT:kr 3,82000
Unit Price with VAT:kr 4,77500