LPF-C012303S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF-C012303S

DigiKey Part Number
67-1850-ND
Manufacturer
Manufacturer Product Number
LPF-C012303S
Description
LIGHT PIPE 3MM 2POS RA BEND SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe 2 High Clear Rigid Board Mount, Snap-In, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
LPF-C012303S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
2 High
Type
Rigid
Mounting Type
Board Mount, Snap-In, Right Angle
Lens Style
Round with Flat Top
Lens Size
3mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 636
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 12,06000kr 12,06
10kr 8,52300kr 85,23
100kr 6,35020kr 635,02
500kr 5,38432kr 2 692,16
1 000kr 5,06832kr 5 068,32
2 000kr 4,80046kr 9 600,92
5 000kr 4,50797kr 22 539,85
10 000kr 4,32582kr 43 258,20
Manufacturers Standard Package
Unit Price without VAT:kr 12,06000
Unit Price with VAT:kr 15,07500