Blue LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue LED Indication - Discrete 3.3V 0603 (1608 Metric)
0603 (1608 Metric)
Lumex SMT LEDs

SML-LX0603USBW-TR

DigiKey Part Number
67-2305-2-ND - Tape & Reel (TR)
67-2305-1-ND - Cut Tape (CT)
67-2305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0603USBW-TR
Description
LED BLUE DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
470nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 487
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,70000kr 19,70
10kr 14,08100kr 140,81
100kr 10,72840kr 1 072,84
500kr 9,24914kr 4 624,57
1 000kr 8,76668kr 8 766,68
2 000kr 8,35786kr 16 715,72
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 8,01175kr 32 047,00
8 000kr 7,71899kr 61 751,92
12 000kr 7,56919kr 90 830,28
Manufacturers Standard Package
Unit Price without VAT:kr 19,70000
Unit Price with VAT:kr 24,62500