Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
0805 (2012 Metric)
Lumex SMT LEDs

SML-LX0805SUGC-TR

DigiKey Part Number
67-1687-2-ND - Tape & Reel (TR)
67-1687-1-ND - Cut Tape (CT)
67-1687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0805SUGC-TR
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LX0805SUGC-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
574nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 948
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,81000kr 2,81
10kr 1,95000kr 19,50
100kr 1,37400kr 137,40
500kr 1,10942kr 554,71
1 000kr 1,02209kr 1 022,09
2 000kr 0,94761kr 1 895,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,88424kr 3 536,96
8 000kr 0,83039kr 6 643,12
12 000kr 0,80274kr 9 632,88
20 000kr 0,77150kr 15 430,00
28 000kr 0,75291kr 21 081,48
40 000kr 0,73478kr 29 391,20
100 000kr 0,69473kr 69 473,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,81000
Unit Price with VAT:kr 3,51250