Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
1206 (3216 Metric)
Lumex SMT LEDs

SML-LX1206GW-TR

DigiKey Part Number
67-1002-2-ND - Tape & Reel (TR)
67-1002-1-ND - Cut Tape (CT)
67-1002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX1206GW-TR
Description
LED GREEN DIFFUSED 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 247
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,12000kr 3,12
10kr 2,14100kr 21,41
100kr 1,51370kr 151,37
500kr 1,22582kr 612,91
1 000kr 1,13094kr 1 130,94
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,00835kr 3 025,05
6 000kr 0,94577kr 5 674,62
9 000kr 0,91362kr 8 222,58
15 000kr 0,87731kr 13 159,65
21 000kr 0,85569kr 17 969,49
30 000kr 0,83460kr 25 038,00
75 000kr 0,78802kr 59 101,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,12000
Unit Price with VAT:kr 3,90000