Red LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 2V 1206 (3216 Metric)
1206 (3216 Metric)
Lumex SMT LEDs

SML-LX1206IC-TR

DigiKey Part Number
67-1356-2-ND - Tape & Reel (TR)
67-1356-1-ND - Cut Tape (CT)
67-1356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX1206IC-TR
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
640nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130 500
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,50800kr 15,08
100kr 1,05330kr 105,33
500kr 0,84428kr 422,14
1 000kr 0,77483kr 774,83
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,68514kr 2 055,42
6 000kr 0,63928kr 3 835,68
9 000kr 0,61569kr 5 541,21
15 000kr 0,58903kr 8 835,45
21 000kr 0,57315kr 12 036,15
30 000kr 0,55765kr 16 729,50
75 000kr 0,52340kr 39 255,00
150 000kr 0,50206kr 75 309,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250