Blue LED Indication - Discrete 3.5V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue LED Indication - Discrete 3.5V 1206 (3216 Metric)
1206 (3216 Metric)
Lumex SMT LEDs

SML-LX1206USBC-TR

DigiKey Part Number
67-1701-2-ND - Tape & Reel (TR)
67-1701-1-ND - Cut Tape (CT)
67-1701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX1206USBC-TR
Description
LED BLUE CLEAR 1206 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.5V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
470nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 282
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,38000kr 15,38
10kr 10,89500kr 108,95
100kr 8,20360kr 820,36
500kr 7,01298kr 3 506,49
1 000kr 6,62411kr 6 624,11
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,12555kr 18 376,65
6 000kr 5,87230kr 35 233,80
9 000kr 5,74266kr 51 683,94
15 000kr 5,59640kr 83 946,00
Manufacturers Standard Package
Unit Price without VAT:kr 15,38000
Unit Price with VAT:kr 19,22500