SSF-LXH103GD-5V, SSF-LXH103GD, SSF-LXH103LGD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH103GD

DigiKey Part Number
67-1236-ND
Manufacturer
Manufacturer Product Number
SSF-LXH103GD
Description
LED CBI 3MM GRN RA PC MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
20mA
Millicandela Rating
30mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 598
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 7,44000kr 7,44
10kr 5,14600kr 51,46
100kr 3,75100kr 375,10
500kr 3,12666kr 1 563,33
1 000kr 2,92203kr 2 922,03
2 000kr 2,74810kr 5 496,20
5 000kr 2,55802kr 12 790,10
10 000kr 2,43947kr 24 394,70
25 000kr 2,31023kr 57 755,75
Manufacturers Standard Package
Unit Price without VAT:kr 7,44000
Unit Price with VAT:kr 9,30000