
SSF-LXH240IGD | |
|---|---|
DigiKey Part Number | 67-2201-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH240IGD |
Description | LED CBI 3MM BI-LVL GRN/RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 2 High | |
Current | 25mA Green, 30mA Red | |
Millicandela Rating | 30mcd Green, 40mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V Green, 2V Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,96000 | kr 11,96 |
| 10 | kr 8,43300 | kr 84,33 |
| 100 | kr 6,27890 | kr 627,89 |
| 500 | kr 5,32200 | kr 2 661,00 |
| 1 000 | kr 5,00892 | kr 5 008,92 |
| 2 000 | kr 4,74347 | kr 9 486,94 |
| 5 000 | kr 4,45368 | kr 22 268,40 |
| 10 000 | kr 4,27317 | kr 42 731,70 |
| Unit Price without VAT: | kr 11,96000 |
|---|---|
| Unit Price with VAT: | kr 14,95000 |



