LED Panel Indicator Green Diffused 110° 2.2V 25mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 110° 2.2V 25mA
SSI-LXH072GD
SSI-LXH072GD

SSI-LXH072GD

DigiKey Part Number
67-1184-ND
Manufacturer
Manufacturer Product Number
SSI-LXH072GD
Description
LED PNL IND GREEN DIFF 7X2.30
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 110° 2.2V 25mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.2V
Current
25mA
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
0.43" x 0.21" (11.00mm x 5.30mm)
Lens Size
7.00mm x 2.30mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
9mcd
Wavelength - Peak
565nm
Viewing Angle
110°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 224
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 14,47000kr 14,47
10kr 10,25200kr 102,52
100kr 7,70110kr 770,11
500kr 6,57074kr 3 285,37
1 000kr 6,20127kr 6 201,27
2 000kr 5,88798kr 11 775,96
5 000kr 5,54616kr 27 730,80
10 000kr 5,33333kr 53 333,30
Manufacturers Standard Package
Unit Price without VAT:kr 14,47000
Unit Price with VAT:kr 18,08750