Amplifier IC 1-Channel (Mono) Class AB 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31AP4991A-SLS2-TR

DigiKey Part Number
2521-IS31AP4991A-SLS2-TR-ND - Tape & Reel (TR)
2521-IS31AP4991A-SLS2-TRCT-ND - Cut Tape (CT)
2521-IS31AP4991A-SLS2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31AP4991A-SLS2-TR
Description
IC AMP CLASS AB MONO 1.15W 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.15W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 507
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,12000kr 4,12
10kr 2,84400kr 28,44
25kr 2,52880kr 63,22
100kr 2,18910kr 218,91
250kr 2,02588kr 506,47
500kr 1,92798kr 963,99
1 000kr 1,84707kr 1 847,07
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,76182kr 4 404,55
5 000kr 1,71040kr 8 552,00
7 500kr 1,68465kr 12 634,88
12 500kr 1,65612kr 20 701,50
17 500kr 1,63946kr 28 690,55
25 000kr 1,62343kr 40 585,75
62 500kr 1,58889kr 99 305,62
Manufacturers Standard Package
Unit Price without VAT:kr 4,12000
Unit Price with VAT:kr 5,15000