RF Balun 5MHz ~ 8GHz 1:1 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-011082

DigiKey Part Number
1465-1843-2-ND - Tape & Reel (TR)
1465-1843-1-ND - Cut Tape (CT)
1465-1843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-011082
Description
BALUN 5 - 8000 MHZ 1:1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 8GHz 1:1 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5MHz ~ 8GHz
Impedance - Unbalanced/Balanced
1:1
Phase Difference
17°
Insertion Loss (Max)
2.6dB
Return Loss (Min)
5dB
Package / Case
6-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 237
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 73,98000kr 73,98
10kr 66,79900kr 667,99
25kr 64,09320kr 1 602,33
50kr 62,10320kr 3 105,16
100kr 60,16730kr 6 016,73
250kr 57,68832kr 14 422,08
500kr 55,87190kr 27 935,95
1 000kr 54,10594kr 54 105,94
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 52,39029kr 104 780,58
Manufacturers Standard Package
Unit Price without VAT:kr 73,98000
Unit Price with VAT:kr 92,47500