
MASWSS0166TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1382-2-ND - Tape & Reel (TR) 1465-1382-1-ND - Cut Tape (CT) 1465-1382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0166TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ SOT363 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, GSM, DCS, PCS SPDT 3 GHz 50Ohm SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, GSM, DCS, PCS | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 12dB | |
Insertion Loss | 0.55dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,27000 | kr 14,27 |
| 10 | kr 10,41300 | kr 104,13 |
| 25 | kr 9,44000 | kr 236,00 |
| 100 | kr 8,37250 | kr 837,25 |
| 250 | kr 7,86392 | kr 1 965,98 |
| 500 | kr 7,55694 | kr 3 778,47 |
| 1 000 | kr 7,30456 | kr 7 304,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 6,99275 | kr 20 978,25 |
| 6 000 | kr 6,84011 | kr 41 040,66 |
| 9 000 | kr 6,76372 | kr 60 873,48 |
| 15 000 | kr 6,67904 | kr 100 185,60 |
| Unit Price without VAT: | kr 14,27000 |
|---|---|
| Unit Price with VAT: | kr 17,83750 |


