
MX25U8035FZUI | |
|---|---|
DigiKey Part Number | 1092-MX25U8035FZUITR-ND - Tape & Reel (TR) 1092-MX25U8035FZUICT-ND - Cut Tape (CT) 1092-MX25U8035FZUIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U8035FZUI |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MX25U8035FZUI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Tape & Reel (TR): | 84000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,83000 | kr 5,83 |
| 10 | kr 5,48800 | kr 54,88 |
| 25 | kr 5,34320 | kr 133,58 |
| 50 | kr 5,23060 | kr 261,53 |
| 100 | kr 5,11800 | kr 511,80 |
| 250 | kr 4,96680 | kr 1 241,70 |
| 500 | kr 4,85222 | kr 2 426,11 |
| 1 000 | kr 4,73744 | kr 4 737,44 |
| 5 000 | kr 4,47358 | kr 22 367,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | kr 3,20242 | kr 38 429,04 |
| 24 000 | kr 3,12913 | kr 75 099,12 |
| Unit Price without VAT: | kr 5,83000 |
|---|---|
| Unit Price with VAT: | kr 7,28750 |

