Infrared (IR) Emitter 1200nm 1.1V 50mA 2.1mW/sr @ 50mA (Typ) 120° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM0012-194-IR

DigiKey Part Number
1125-MTSM0012-194-IRTR-ND - Tape & Reel (TR)
1125-MTSM0012-194-IRCT-ND - Cut Tape (CT)
1125-MTSM0012-194-IRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTSM0012-194-IR
Description
SWIR EMITTER 1200NM 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1200nm 1.1V 50mA 2.1mW/sr @ 50mA (Typ) 120° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
2.1mW/sr @ 50mA (Typ)
Wavelength
1200nm
Voltage - Forward (Vf) (Typ)
1.1V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 131,67000kr 131,67
10kr 102,33900kr 1 023,39
100kr 85,27970kr 8 527,97
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 77,86530kr 38 932,65
1 000kr 75,46120kr 75 461,20
Manufacturers Standard Package
Unit Price without VAT:kr 131,67000
Unit Price with VAT:kr 164,58750