1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3485EN-L/TR

DigiKey Part Number
1016-1817-2-ND - Tape & Reel (TR)
1016-1817-1-ND - Cut Tape (CT)
1016-1817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3485EN-L/TR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3485EN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 351
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,14000kr 8,14
10kr 5,85000kr 58,50
25kr 5,25880kr 131,47
100kr 4,61640kr 461,64
250kr 4,30868kr 1 077,17
500kr 4,12332kr 2 061,66
1 000kr 3,97085kr 3 970,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,80981kr 9 524,52
5 000kr 3,71276kr 18 563,80
7 500kr 3,66415kr 27 481,12
12 500kr 3,61030kr 45 128,75
17 500kr 3,57883kr 62 629,53
25 000kr 3,54857kr 88 714,25
Manufacturers Standard Package
Unit Price without VAT:kr 8,14000
Unit Price with VAT:kr 10,17500