Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX5205M5-L-3-3/TR

DigiKey Part Number
1016-1878-2-ND - Tape & Reel (TR)
1016-1878-1-ND - Cut Tape (CT)
1016-1878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX5205M5-L-3-3/TR
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SPX5205M5-L-3-3/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
5 µA
Current - Supply (Max)
2.5 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 934
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,42000kr 3,42
10kr 2,39200kr 23,92
25kr 2,12280kr 53,07
100kr 1,82930kr 182,93
250kr 1,68976kr 422,44
500kr 1,60534kr 802,67
1 000kr 1,53609kr 1 536,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,45053kr 4 351,59
6 000kr 1,40865kr 8 451,90
9 000kr 1,38766kr 12 488,94
15 000kr 1,36442kr 20 466,30
21 000kr 1,35084kr 28 367,64
30 000kr 1,33777kr 40 133,10
75 000kr 1,30964kr 98 223,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,42000
Unit Price with VAT:kr 4,27500