Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 9.0 CFM (0.252m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 9.0 CFM (0.252m³/min) 2 Wire Leads
G4010H24B-RSR
G4010H24B-RSR

G4010H24B-RSR

DigiKey Part Number
1570-1079-ND
Manufacturer
Manufacturer Product Number
G4010H24B-RSR
Description
FAN AXIAL 40X10.3MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 9.0 CFM (0.252m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.30mm
Air Flow
9.0 CFM (0.252m³/min)
Static Pressure
0.250 in H2O (62.3 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
35.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.026 lb (11.79 g)
Current Rating (Amps)
0.160A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 112,27000kr 112,27
10kr 92,68000kr 926,80
25kr 85,12800kr 2 128,20
50kr 79,64620kr 3 982,31
100kr 74,41760kr 7 441,76
300kr 68,47243kr 20 541,73
Manufacturers Standard Package
Unit Price without VAT:kr 112,27000
Unit Price with VAT:kr 140,33750