Hall Effect Sensor X, Y, Z Axis 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor X, Y, Z Axis 8-SOIC
Triaxis®: Unique Position Sensing Solution

MLX90363EDC-ABB-000-SP

DigiKey Part Number
MLX90363EDC-ABB-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90363EDC-ABB-000-SP
Description
SEN HALL EFFECT SPI 8-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MLX90363EDC-ABB-000-SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
SPI
Sensing Range
20mT ~ 70mT, 24mT ~ 126mT
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
15.5mA
Current - Output (Max)
30mA
Resolution
14 b
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
Programmable
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:80
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 43,22000kr 43,22
10kr 32,78600kr 327,86
25kr 30,16520kr 754,13
100kr 27,28650kr 2 728,65
250kr 25,91468kr 6 478,67
500kr 25,08750kr 12 543,75
1 000kr 24,40674kr 24 406,74
2 500kr 23,68812kr 59 220,30
Manufacturers Standard Package
Unit Price without VAT:kr 43,22000
Unit Price with VAT:kr 54,02500