EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC512T-E/Q4B

DigiKey Part Number
150-24FC512T-E/Q4BTR-ND - Tape & Reel (TR)
150-24FC512T-E/Q4BCT-ND - Cut Tape (CT)
150-24FC512T-E/Q4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC512T-E/Q4B
Description
IC EEPROM 512KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24FC512T-E/Q4B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):5000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,74000kr 8,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 7,63880kr 38 194,00
Manufacturers Standard Package
Unit Price without VAT:kr 8,74000
Unit Price with VAT:kr 10,92500