EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-TSSOP

AT24MAC402-XHM-B

DigiKey Part Number
AT24MAC402-XHM-B-ND
Manufacturer
Manufacturer Product Number
AT24MAC402-XHM-B
Description
IC EEPROM 2KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24MAC402-XHM-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 265
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:700
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 3,62000kr 3,62
25kr 3,51800kr 87,95
100kr 3,34200kr 334,20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 3,62000
Unit Price with VAT:kr 4,52500