EPROM - OTP Memory IC 512Kbit Parallel 45 ns 32-PLCC (13.97x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPROM - OTP Memory IC 512Kbit Parallel 45 ns 32-PLCC (13.97x11.43)

AT27C512R-45JU

DigiKey Part Number
AT27C512R-45JU-ND
Manufacturer
Manufacturer Product Number
AT27C512R-45JU
Description
IC EPROM 512KBIT PARALLEL 32PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EPROM - OTP Memory IC 512Kbit Parallel 45 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AT27C512R-45JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
64K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
45 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (13.97x11.43)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:320
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 28,95000kr 28,95
25kr 27,84120kr 696,03
100kr 26,86930kr 2 686,93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 28,95000
Unit Price with VAT:kr 36,18750