

AT42QT1070-SSUR | |
|---|---|
DigiKey Part Number | AT42QT1070-SSURTR-ND - Tape & Reel (TR) AT42QT1070-SSURCT-ND - Cut Tape (CT) AT42QT1070-SSURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT1070-SSUR |
Description | IC TOUCH SENSOR 7KEY 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1070-SSUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 7 | |
LED Driver Channels | Up to 5 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,56000 | kr 12,56 |
| 25 | kr 11,45800 | kr 286,45 |
| 100 | kr 10,45300 | kr 1 045,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 10,45307 | kr 31 359,21 |
| Unit Price without VAT: | kr 12,56000 |
|---|---|
| Unit Price with VAT: | kr 15,70000 |










