Capacitive Touch Buttons 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons 32-VQFN (5x5)

AT42QT1110-MUR

DigiKey Part Number
AT42QT1110-MURTR-ND - Tape & Reel (TR)
AT42QT1110-MURCT-ND - Cut Tape (CT)
AT42QT1110-MURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT42QT1110-MUR
Description
QTOUCH 11 KEY TOUCH SENSOR IC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AT42QT1110-MUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 11
LED Driver Channels
-
Interface
SPI
Resolution
10 b
Voltage - Supply
3V ~ 5.5V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 350
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,67000kr 14,67
25kr 13,36800kr 334,20
100kr 12,16170kr 1 216,17
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000kr 12,16176kr 72 970,56
Manufacturers Standard Package
Unit Price without VAT:kr 14,67000
Unit Price with VAT:kr 18,33750