IC RF TxRx + MCU General ISM > 1GHz 6.2GHz ~ 8.3GHz 33-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA8352-7MQW

DigiKey Part Number
150-ATA8352-7MQWTR-ND - Tape & Reel (TR)
150-ATA8352-7MQWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATA8352-7MQW
Description
IC RF TXRX+MCU ISM>1GHZ 33TFBGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 6.2GHz ~ 8.3GHz 33-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
1Mbps
Power - Output
11dBm
Sensitivity
-
Memory Size
256kB Flash, 32kB SRAM
Serial Interfaces
SPI
Voltage - Supply
2V ~ 3.5V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
33-TFBGA
Supplier Device Package
33-TFBGA (4.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 644
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 88,45000kr 88,45
25kr 81,51360kr 2 037,84
100kr 77,39270kr 7 739,27
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000kr 77,39270kr 464 356,20
Manufacturers Standard Package
Unit Price without VAT:kr 88,45000
Unit Price with VAT:kr 110,56250