
ATECC608B-MAHDA-S | |
|---|---|
DigiKey Part Number | 150-ATECC608B-MAHDA-STR-ND - Tape & Reel (TR) 150-ATECC608B-MAHDA-SCT-ND - Cut Tape (CT) 150-ATECC608B-MAHDA-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC608B-MAHDA-S |
Description | IC AUTHENTICATION CHIP 8-UDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATECC608B-MAHDA-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,05000 | kr 9,05 |
| 25 | kr 8,91720 | kr 222,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 7,75334 | kr 23 260,02 |
| Unit Price without VAT: | kr 9,05000 |
|---|---|
| Unit Price with VAT: | kr 11,31250 |









