16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-TSSOP
20-TSSOP

ATF16V8BQL-15XU

DigiKey Part Number
ATF16V8BQL-15XU-ND
Manufacturer
Manufacturer Product Number
ATF16V8BQL-15XU
Description
IC PLD 8MC 15NS 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ATF16V8BQL-15XU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Programmable Type
EE PLD
Number of Macrocells
8
Voltage - Input
5V
Speed
15 ns
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 18,09000kr 18,09
25kr 16,38320kr 409,58
100kr 15,83030kr 1 583,03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 18,09000
Unit Price with VAT:kr 22,61250