ATmega328PB ATmega328PB Xplained Mini AVR® ATmega, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega328PB ATmega328PB Xplained Mini AVR® ATmega, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA328PB-XMINI

DigiKey Part Number
ATMEGA328PB-XMINI-ND
Manufacturer
Manufacturer Product Number
ATMEGA328PB-XMINI
Description
ATMEGA328PB XPLAINED MINI BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATmega328PB ATmega328PB Xplained Mini AVR® ATmega, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328PB
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, Xplained Pro
Suggested Programming Environment
Atmel Studio, MPLAB X
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 155,49000kr 155,49
Manufacturers Standard Package
Unit Price without VAT:kr 155,49000
Unit Price with VAT:kr 194,36250