AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 512B (256 x 16) FLASH SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 512B (256 x 16) FLASH SOT-23-6

ATTINY4-TSHR

DigiKey Part Number
ATTINY4-TSHRTR-ND - Tape & Reel (TR)
ATTINY4-TSHRCT-ND - Cut Tape (CT)
ATTINY4-TSHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY4-TSHR
Description
IC MCU 8BIT 512B FLASH SOT23-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 512B (256 x 16) FLASH SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ATTINY4-TSHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
AVR
Core Size
8-Bit
Speed
12MHz
Connectivity
-
Peripherals
POR, PWM, WDT
Number of I/O
4
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78 480
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,42000kr 4,42
25kr 4,02040kr 100,51
100kr 3,51790kr 351,79
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500kr 3,51785kr 15 830,33
Manufacturers Standard Package
Unit Price without VAT:kr 4,42000
Unit Price with VAT:kr 5,52500