AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 48-VQFN (6x6)
Microchip AVR DB Family | First Look

AVR128DB48T-I/6LX

DigiKey Part Number
150-AVR128DB48T-I/6LXTR-ND - Tape & Reel (TR)
150-AVR128DB48T-I/6LXCT-ND - Cut Tape (CT)
150-AVR128DB48T-I/6LXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR128DB48T-I/6LX
Description
IC MCU 8BIT 128KB FLASH 48VQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 48-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 18x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-VQFN (6x6)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 410
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,21000kr 21,21
25kr 19,39840kr 484,96
100kr 17,58930kr 1 758,93
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300kr 17,58937kr 58 044,92
Manufacturers Standard Package
Unit Price without VAT:kr 21,21000
Unit Price with VAT:kr 26,51250