PIC Micro® MCU Explorer 8 PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM160228

DigiKey Part Number
DM160228-ND
Manufacturer
Manufacturer Product Number
DM160228
Description
EXPLORER 8 PIC MICRO MCU EVAL BD
Customer Reference
Detailed Description
PIC Micro® MCU Explorer 8 PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC Micro® MCU
Mounting Type
Socket
Contents
Board(s), LCD
Interconnect System
mikroBUS Click, PICtail, Pmod
Suggested Programming Environment
MPLAB X
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 270,75000kr 1 270,75
Manufacturers Standard Package
Unit Price without VAT:kr 1 270,75000
Unit Price with VAT:kr 1 588,43750