PIC32MX470F512H PIC32MX470 Curiosity PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC32MX470F512H PIC32MX470 Curiosity PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Microchip Curiosity Boards

DM320103

DigiKey Part Number
DM320103-ND
Manufacturer
Manufacturer Product Number
DM320103
Description
PIC32MX470 CURIOSITY EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC32MX470F512H PIC32MX470 Curiosity PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
MIPS32® M4K™
Platform
Utilized IC / Part
PIC32MX470F512H
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
mikroBUS Click, X32
Suggested Programming Environment
MPLAB X
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 276,70000kr 276,70
Manufacturers Standard Package
Unit Price without VAT:kr 276,70000
Unit Price with VAT:kr 345,87500