
DM330028-2 | |
|---|---|
DigiKey Part Number | DM330028-2-ND |
Manufacturer | |
Manufacturer Product Number | DM330028-2 |
Description | DSPIC33CH CURIOSITY 512MP508 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33CH512MP508 dsPIC33CH Curiosity dsPIC® MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | dsPIC33CH512MP508 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | MPLAB X | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 492,00000 | kr 492,00 |
| Unit Price without VAT: | kr 492,00000 |
|---|---|
| Unit Price with VAT: | kr 615,00000 |


















