
DV164122 | |
|---|---|
DigiKey Part Number | DV164122-ND |
Manufacturer | |
Manufacturer Product Number | DV164122 |
Description | PICKIT SERIAL ANALYZER PIC16F886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC16F886 PICkit Serial Analyzer PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC16F886 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | MPLAB X | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 777,95000 | kr 777,95 |
| Unit Price without VAT: | kr 777,95000 |
|---|---|
| Unit Price with VAT: | kr 972,43750 |









