



EV02G02A | |
|---|---|
DigiKey Part Number | 150-EV02G02A-ND |
Manufacturer | |
Manufacturer Product Number | EV02G02A |
Description | DSPIC33AK128MC106 GP DIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33AK128MC106 Curiosity dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC33AK128MC106 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 184,54000 | kr 184,54 |
| Unit Price without VAT: | kr 184,54000 |
|---|---|
| Unit Price with VAT: | kr 230,67500 |








