EV06M52A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV06M52A

DigiKey Part Number
150-EV06M52A-ND
Manufacturer
Manufacturer Product Number
EV06M52A
Description
PIC16F13145-CNANO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC16F13145 Curiosity Nano PIC® 16F PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC16F13145
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 102,42000kr 102,42
Manufacturers Standard Package
Unit Price without VAT:kr 102,42000
Unit Price with VAT:kr 128,02500