AVR64DD32 Curiosity Nano AVR® DD AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV72Y42A

DigiKey Part Number
150-EV72Y42A-ND
Manufacturer
Manufacturer Product Number
EV72Y42A
Description
AVR64DD32 CURIOSITY NANO BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AVR64DD32 Curiosity Nano AVR® DD AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
AVR64DD32
Mounting Type
Fixed
Contents
Board(s), Accessories
Interconnect System
-
Suggested Programming Environment
MPLAB X
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 106,64000kr 106,64
Manufacturers Standard Package
Unit Price without VAT:kr 106,64000
Unit Price with VAT:kr 133,30000