Gate Driver Capacitive Coupling Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT0740LG-G

DigiKey Part Number
HT0740LG-GTR-ND - Tape & Reel (TR)
HT0740LG-GCT-ND - Cut Tape (CT)
HT0740LG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HT0740LG-G
Description
DIGITAL ISOCH GATE DVR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HT0740LG-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
50µs, 150µs
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
650µs, 3ms (Max)
Current - Output High, Low
-
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 300
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,98000kr 14,98
25kr 12,56360kr 314,09
100kr 11,35760kr 1 135,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300kr 11,35763kr 37 480,18
Manufacturers Standard Package
Unit Price without VAT:kr 14,98000
Unit Price with VAT:kr 18,72500