JAN2N3019 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 8
Unit Price: kr 205,74000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 800 mW Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N3019

DigiKey Part Number
1086-2340-ND
Manufacturer
Manufacturer Product Number
JAN2N3019
Description
TRANS NPN 80V 1A TO-39
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 800 mW Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 500mA, 10V
Power - Max
800 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/391
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 92,17000kr 92,17
100kr 85,63450kr 8 563,45
Manufacturers Standard Package
Unit Price without VAT:kr 92,17000
Unit Price with VAT:kr 115,21250