1/1 Transceiver Full MII, RMII 32-SQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8740A-EN-TR

DigiKey Part Number
LAN8740A-EN-TR-ND - Tape & Reel (TR)
LAN8740A-EN-CT-ND - Cut Tape (CT)
LAN8740A-EN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN8740A-EN-TR
Description
IC TRANSCEIVER FULL 1/1 32SQFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full MII, RMII 32-SQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LAN8740A-EN-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
MII, RMII
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-SQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 123
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,68000kr 16,68
25kr 13,87040kr 346,76
100kr 13,44320kr 1 344,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 12,79794kr 63 989,70
Manufacturers Standard Package
Unit Price without VAT:kr 16,68000
Unit Price with VAT:kr 20,85000