


LAN9252I/ML | |
|---|---|
DigiKey Part Number | LAN9252I/ML-ND |
Manufacturer | |
Manufacturer Product Number | LAN9252I/ML |
Description | IC ETHERCAT CTLR 10/100 64QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-FX/T/TX PHY SPI Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9252I/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10/100 Base-FX/T/TX PHY | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 105,94000 | kr 105,94 |
| 25 | kr 88,34840 | kr 2 208,71 |
| 100 | kr 81,21310 | kr 8 121,31 |
| Unit Price without VAT: | kr 105,94000 |
|---|---|
| Unit Price with VAT: | kr 132,42500 |













